09400169933 | Harting
Holding frame, size 16B, zinc die-cast/stainless steel, 09400169933
Order No.: 42F8894
EAN: 5713140194410
MPN:
09400169933
Han 16HPR EasyCon PE Modular Frame A-F
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.64 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6368 €
2 pcs.
72.5662 €
5 pcs.
70.6027 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 09400169933, Harting
The 09400169933 is a stainless steel frame for up to 6 single modules, a- f with a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 16B | |
| Shell Material | zinc die-cast/stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |