09400169904 | Harting
Holding frame, size 16B, metal, 09400169904
Order No.: 42F8888
EAN: 5713140193932
MPN:
09400169904
Han 16HPR EasyCon Halterung-F 4xHC250A
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8991 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.90 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8991 €
5 pcs.
41.8999 €
10 pcs.
40.6623 €
25 pcs.
37.8777 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 09400169904, Harting
The 09400169904 is a metal frame for female inserts, 4x Han HC Modular 250 with a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 16B | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |