09400169901 | Harting
Holding frame, size 16B, metal, 09400169901
Order No.: 42F8885
EAN: 5713140193901
MPN:
09400169901
Han 16HPR EasyCon Halterung-M 3xHC250A
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1002 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
47.10 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1002 €
5 pcs.
44.9582 €
10 pcs.
43.6373 €
25 pcs.
40.6504 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 09400169901, Harting
The 09400169901 is a metal frame for male inserts, 3x Han HC Modular 250 with a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 16B | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |