09400165414 | Harting
Cover cap, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400165414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7480 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
5 pcs.
33.1653 €
10 pcs.
32.1895 €
25 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09400165414, HARTING
Protection cover for hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |