09400165404 | Harting
Cover cap, size 16B, die-cast aluminum, toggle locking, IP65/IP68, 09400165404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9495 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.95 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9495 €
5 pcs.
35.2716 €
10 pcs.
34.2363 €
25 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09400165404, HARTING
Protection cover for hoods with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | toggle locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |