09400165401 | Harting
Cover cap, size 16B, die-cast aluminum, toggle locking, IP65/IP68, 09400165401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9951 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
5 pcs.
40.0911 €
10 pcs.
38.9130 €
25 pcs.
36.2474 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09400165401, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | toggle locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |