09400160951 | Harting
Surface mount housing, size 16 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400160951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6439 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
86.64 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6439 €
2 pcs.
84.2401 €
5 pcs.
81.9553 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09400160951, HARTING
Surface mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |