09400160513 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400160513

Order No.: 44F3726
EAN: 4099889753370
MPN:
09400160513
09 40 016 0513
Series: Han HPR
09400160513 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.0502 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
53.05 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0502 €
2 pcs.
51.5746 €
5 pcs.
50.1823 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09400160513, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes