09400160451 | Harting
Grommet housing, size 16 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400160451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8803 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
90.88 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8803 €
2 pcs.
88.3575 €
5 pcs.
85.9656 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09400160451, HARTING
Hood with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |