09400160412 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, straight, screw locking, IP69/IPX9K/IP68/IP65, 09400160412

Order No.: 44F3717
EAN: 4099889753288
MPN:
09400160412
09 40 016 0412
Series: Han HPR
09400160412 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.6162 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
66.62 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6162 €
2 pcs.
64.7717 €
5 pcs.
63.0105 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09400160412, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes