09400160392 | Harting
Surface mount housing, size 16 HPR, die-cast aluminum, screw locking, IP66/IP68/IP69/IPX9K, 09400160392
Order No.: 42F8884
EAN: 5713140173095
MPN:
09400160392
Han® 16HPR-AGG Rear-fit o. Rahmen
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7452 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
39.8531 €
10 pcs.
38.6750 €
25 pcs.
36.0332 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09400160392, Harting
The 09400160392 is a screw locking bulkhead mounted housing with rear mounting and a size of 16 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |