09400160311 | Harting

Surface mount housing, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400160311

Order No.: 44F3711
EAN: 4099889753226
MPN:
09400160311
09 40 016 0311
Series: Han HPR
09400160311 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.10 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1006 €
2 pcs.
44.8273 €
5 pcs.
43.6135 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09400160311, HARTING

Bulkhead mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes