09400105401 | Harting

Cover cap, size 10B, die-cast aluminum, toggle locking, IP65/IP68, 09400105401

Order No.: 44F3704
EAN: 4099889753165
MPN:
09400105401
09 40 010 5401
Series: Han HPR
09400105401 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8083 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.81 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8083 €
5 pcs.
31.3089 €
10 pcs.
30.3926 €
25 pcs.
28.3101 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09400105401, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10B
Shell Material die-cast aluminum
Type of locking toggle locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes