09400100391 | Harting

Surface mount housing, size 10B, die-cast aluminum, screw locking, IP65/IP68/IP69, 09400100391

Order No.: 42F8727
EAN: 5713140172890
MPN:
09400100391
Han® 10 HPR-AGG Rear-fit
Series: Han HPR
09400100391 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5298 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
5 pcs.
42.5068 €
10 pcs.
41.2573 €
25 pcs.
38.4370 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09400100391, Harting

The 09400100391 is a screw locking, powder-coated bulkhead mounted housing with a size of 10 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes