09400100301 | Harting
Surface mount housing, size 10B, die-cast aluminum, toggle locking, IP65/IP68, 09400100301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3029 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.30 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3029 €
5 pcs.
44.1966 €
10 pcs.
42.8995 €
25 pcs.
39.9602 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09400100301, HARTING
Bulkhead mounted housing with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | toggle locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |