09400065411 | Harting

Cover cap, size 6B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400065411

Order No.: 44F3685
EAN: 4099889752984
MPN:
09400065411
09 40 006 5411
Series: Han HPR
09400065411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2716 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.27 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2716 €
5 pcs.
33.6651 €
10 pcs.
32.6774 €
25 pcs.
30.4402 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09400065411, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version cover cap
Shell size 6B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes