09400060811 | Harting

Grommet housing, size 6B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400060811

Order No.: 44F3680
EAN: 4099889752939
MPN:
09400060811
09 40 006 0811
Series: Han HPR
09400060811 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.2878 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.29 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2878 €
2 pcs.
52.7765 €
5 pcs.
51.3485 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09400060811, HARTING

Hood with screw locking, without cable entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes