09400060412 | Harting
Grommet housing, size 6B, die-cast aluminum, PG21, straight, screw locking, IP69/IPX9K/IP68/IP65, 09400060412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1367 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
45.14 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1367 €
2 pcs.
43.8753 €
5 pcs.
42.6972 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09400060412, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |