09400060392 | Harting

Surface mount housing, size 6B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400060392

Order No.: 42P2533
EAN: 5713140172821
MPN:
09400060392
09 40 006 0392
Series: Han HPR
09400060392 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
5 pcs.
34.8075 €
10 pcs.
33.7841 €
25 pcs.
31.4755 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09400060392, Harting

Bulkhead mounted housing with screw locking, rear mounting, corrosion resistant.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes