09400060311 | Harting

Surface mount housing, size 6B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400060311

Order No.: 44F3666
EAN: 4099889752793
MPN:
09400060311
09 40 006 0311
Series: Han HPR
09400060311 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.7440 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
5 pcs.
42.7091 €
10 pcs.
41.4596 €
25 pcs.
38.6155 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09400060311, HARTING

Bulkhead mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes