09400035401 | Harting
Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09400035401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2526 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
23.25 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2526 €
5 pcs.
22.2054 €
10 pcs.
21.5509 €
25 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09400035401, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material; zinc die-cast, black chrome coating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | toggle locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |