09400030402 | Harting
Grommet housing, size 3A, zinc die casting, PG13.5, straight, toggle locking, IP65/IP68, 09400030402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0816 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
34.08 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0816 €
5 pcs.
32.5346 €
10 pcs.
31.5826 €
25 pcs.
29.4168 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09400030402, HARTING
Hood with toggle locking and top entry, material: zinc die-cast, black chrome coating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | PG13.5, straight | |
| Type of locking | toggle locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |