09400009965 | Harting
Panel mounting frame, size 48B, die-cast aluminum, 09400009965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.1823 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mounting frame, 09400009965, HARTING
Mounting frame, thread M8, size: 48 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |