09400009955 | Harting
Panel mounting frame, size 24B, die-cast aluminum, screw locking, 09400009955
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7540 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.5283 €
25 pcs.
17.9571 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 09400009955, HARTING
Mounting frame, thread M6, size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |