09400009923 | Harting
Panel mounting frame, size 16B, metal, screw locking, 09400009923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
5 pcs.
21.3843 €
10 pcs.
20.7536 €
25 pcs.
19.3256 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 09400009923, HARTING
Mounting frame for standard hoods/housings, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |