09400009922 | Harting
Panel mounting frame, size 10B, metal, screw locking, 09400009922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
5 pcs.
19.3613 €
10 pcs.
18.7901 €
25 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 09400009922, HARTING
Mounting frame for standard hoods/housings, size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | 10B | |
| Shell Material | metal | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |