09400009901 | Harting
Panel mounting frame, size 6 HPR, die-cast aluminum, screw locking, 09400009901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.4224 €
25 pcs.
14.9583 €
50 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 09400009901, HARTING
Mounting frame, thread M6, size: 06 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | 6 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |