09390160310 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP66, 09390160310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4699 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
2 pcs.
44.2085 €
5 pcs.
43.0066 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09390160310, HARTING
Bulkhead mounted housing with screw locking, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |