09390105410 | Harting

Cover cap, size 10B, PC, screw locking, IP66, 09390105410

Order No.: 45F6092
EAN: 4099889769173
MPN:
09390105410
09 39 010 5410
Series: Han B
09390105410 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.2455 €
25 pcs.
10.9123 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09390105410, HARTING

Protection cover for device side with fixing cord and screw locking, material: polycarbonate.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10B
Shell Material PC
Type of locking screw locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes