09390065410 | Harting
Cover cap, size 6B, PC, screw locking, IP66, 09390065410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.3538 €
25 pcs.
8.0920 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09390065410, HARTING
Protection cover for device side with fixing cord and screw locking, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 6B | |
| Shell Material | PC | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |