09370480302 | Harting

Surface mount housing, size 48B, die-cast aluminum, longitudinal bow locking, IP65, 09370480302

Order No.: 42P2529
EAN: 5713140171398
MPN:
09370480302
09 37 048 0302
Series: Han M
09370480302 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.5126 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
206.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.5126 €

Bulkhead mounted housing, 09370480302, Harting

Die-cast aluminum bulkhead mounted housing with single locking lever, rear mounting, low construction.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 48B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15