09370245402 | Harting
Cover cap, size 24B, metal, cross bow locking, IP65, 09370245402
Order No.: 42F9058
EAN: 5713140055902
MPN:
09370245402
Han 24M-AK Metall-QB-Dicht.-für OT
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8034 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.80 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8034 €
2 pcs.
72.7209 €
5 pcs.
70.7574 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09370245402, Harting
This stainless steel protection cover comes with a fixing cord and a double locking lever. It is designed for hoods, size 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |