09370240397 | Harting
Surface mount housing, size 24B, die-cast aluminum, longitudinal bow locking, IP66, 09370240397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.8767 € *
Standard delivery time from the manufacturer is: 9 Weeks
Bulkhead housing, 09370240397, Harting
The 09370240397 bulkhead mounted housing features rear mounting and low construction, with a single locking lever made of stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |