09370240392 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP66, 09370240392

Order No.: 42F9055
EAN: 5713140171343
MPN:
09370240392
Han 24M HBM-Rear Fit-DL-w/o frame
Series: Han M
09370240392 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.1171 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.12 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1171 €
2 pcs.
91.5110 €
5 pcs.
89.0358 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09370240392, Harting

The 09370240392 bulkhead mounted housing features rear mounting and low construction, with double locking lever made of stainless steel.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15