09370240391 | Harting
Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP66, 09370240391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9838 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
99.98 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9838 €
2 pcs.
97.2111 €
5 pcs.
94.5812 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 09370240391, Harting
The 09370240391 bulkhead mounted housing features rear mounting and low construction, with double locking lever made of stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |