09370240301 | Harting

Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09370240301

Order No.: 44F3535
EAN: 4099889752380
MPN:
09370240301
09 37 024 0301
Series: Han M
09370240301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.61 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6086 €
2 pcs.
83.2286 €
5 pcs.
80.9795 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09370240301, HARTING

Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes