09370165405 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 09370165405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.05 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0542 €
2 pcs.
41.8642 €
5 pcs.
40.7337 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cover, 09370165405, Harting
The base is secured with the Han 16M-Metal Cover-Bolt, which is made of metal and provides a protective cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |