09370161730 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, straight, cross bow locking, IP65, 09370161730

Order No.: 44F3530
EAN: 4099889752366
MPN:
09370161730
09 37 016 1730
Series: Han M
09370161730 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0512 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
110.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.0512 €

Cable to cable housing, 09370161730, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes