09370161230 | Harting

Surface mount housing, size 16B, die-cast aluminum, PG21, angled, cross bow locking, IP65, 09370161230

Order No.: 44F3526
EAN: 4099889752335
MPN:
09370161230
09 37 016 1230
Series: Han B
09370161230 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.0581 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
63.06 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0581 €
2 pcs.
61.3088 €
5 pcs.
59.6547 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09370161230, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes