09370160802 | Harting
Grommet housing, size 16B, die-cast aluminum, cross bow locking, IP65/IP66/IP67, 09370160802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6734 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.67 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6734 €
2 pcs.
41.4953 €
5 pcs.
40.3767 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 09370160802, Harting
Grommet housing with fixing cord, double locking lever, without cable entry, high construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |