09370160521 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, angled, cross bow locking, IP65/IP66/IP67, 09370160521

Order No.: 44F3523
EAN: 4099889752328
MPN:
09370160521
09 37 016 0521
Series: Han M
09370160521 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6254 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.63 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6254 €
2 pcs.
42.4116 €
5 pcs.
41.2692 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09370160521, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes