09370160397 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP66, 09370160397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.0100 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
94.01 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0100 €
2 pcs.
91.3920 €
5 pcs.
88.9287 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09370160397, Harting
The 09370160397 is a low construction, single locking lever bulkhead mounted housing with rear mounting and a size 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |