09370160392 | Harting

Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP66, 09370160392

Order No.: 42F8869
EAN: 5713140171237
MPN:
09370160392
Han 16M HBM-Rear Fit-DL-w/o frame
Series: Han M
09370160392 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.4559 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
80.46 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4559 €
2 pcs.
78.2187 €
5 pcs.
76.1124 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09370160392, Harting

The 09370160392 is a low construction, single locking lever bulkhead mounted housing with rear mounting and a size 16 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes