09370160318 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65, 09370160318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2995 € *
Standard delivery time from the manufacturer is: 7 Weeks
Bulkhead mounted housing, 09370160318, HARTING
Bulkhead mounted housing with metal cover, single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |