09370160301 | Harting
Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09370160301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.1969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.20 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1969 €
2 pcs.
71.1620 €
5 pcs.
69.2342 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09370160301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |