09370105405 | Harting
Cover cap, size 10B, metal, cross bow locking, IP65, 09370105405
Order No.: 42F8782
EAN: 5713140055551
MPN:
09370105405
Han 10M-AK Metall-Zapfen-für UT
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0653 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
45.07 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0653 €
5 pcs.
43.0066 €
10 pcs.
41.7452 €
25 pcs.
38.8892 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09370105405, Harting
Metal protection cover with fixing cord for bulkhead mounted housings, surface mounted housings and cable to cable housing, with double locking lever, 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |