09370105403 | Harting
Cover cap, size 10B, metal, cross bow locking, IP65, 09370105403
Order No.: 42F8781
EAN: 5713140055544
MPN:
09370105403
Han 10M-AK Metall-QB-Dicht.-für OT
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1283 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
66.13 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1283 €
2 pcs.
64.2957 €
5 pcs.
62.5583 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09370105403, Harting
Metal protection cover with fixing cord for hoods, with double locking lever, 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |