09370101301 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP66/IP67, 09370101301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6146 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
70.61 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6146 €
2 pcs.
68.6630 €
5 pcs.
66.8066 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09370101301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |