09370100398 | Harting

Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP66, 09370100398

Order No.: 42F8780
EAN: 5713140171190
MPN:
09370100398
Han 10M HBM-Rear Fit-SL-w/o frame
Series: Han M
09370100398 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3944 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
85.39 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3944 €
2 pcs.
83.0263 €
5 pcs.
80.7772 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09370100398, Harting

This stainless steel bulkhead mounted housing with rear mounting has a single locking lever, low construction, 10 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15