09370100397 | Harting
Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP66, 09370100397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.6661 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
90.67 € *
Price list
Quantity
Price per unit*
1 pcs.
90.6661 €
2 pcs.
88.1433 €
5 pcs.
85.7633 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 09370100397, Harting
This stainless steel bulkhead mounted housing with rear mounting has a single locking lever, low construction, 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |